
* Images are for reference only
SXT32413BB27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BB27-24.576M
- JLCPCB Part #
- C5783013
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 13pF 24.576MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3064
200+
$0.5219
500+
$0.5042
1000+
$0.4962
Related Products

SXT32412BB27-24.576M
Suntsu Electronics, Inc.
$0.7410

SXT32416BB27-24.576M
Suntsu Electronics, Inc.
$1.0116

SXT32417BB27-24.576M
Suntsu Electronics, Inc.
$0.7523

SXT3248ED07-22.1184M
Suntsu Electronics, Inc.
$1.3402

SXT3248FA17-24.576M
Suntsu Electronics, Inc.
$1.3305

SXT32418FD38-27.000M
Suntsu Electronics, Inc.
$1.4545
Welcome back, may I help you?