
* Images are for reference only
SXT32412ED07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412ED07-27.120M
- JLCPCB Part #
- C5782445
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 27.12MHz 50Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9056
200+
$0.3626
500+
$0.3497
1000+
$0.3433
Related Products

SXT32412EC07-27.120M
Suntsu Electronics, Inc.
$0.8863

SXT32412FD07-27.120M
Suntsu Electronics, Inc.
$1.0055

SXT32410ED07-27.120M
Suntsu Electronics, Inc.
$1.0136

SXT32412ED38-27.120M
Suntsu Electronics, Inc.
$0.9201

SXT3247AA27-40.000M
Suntsu Electronics, Inc.
$1.2826

SXT32412FB16-29.4912M
Suntsu Electronics, Inc.
$1.2069
Welcome back, may I help you?