
* Images are for reference only
SXT32412CA38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CA38-12.000M
- JLCPCB Part #
- C5781833
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12MHz 12pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7120
200+
$0.2851
500+
$0.2755
1000+
$0.2707
Related Products

SXT32412CB38-12.000M
Suntsu Electronics, Inc.
$0.7297

SXT32412FA38-12.000M
Suntsu Electronics, Inc.
$0.9214

SXT32412DA38-12.000M
Suntsu Electronics, Inc.
$0.7635

SXT32410EA16-50.000M
Suntsu Electronics, Inc.
$0.6250

SXT32417EE27-22.1184M
Suntsu Electronics, Inc.
$1.1662

E3SB25E001803E
Hosonic Elec
$0.1949
Welcome back, may I help you?