
* Images are for reference only
SXT32412AA38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA38-32.000M
- JLCPCB Part #
- C5780554
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 32MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6782
200+
$0.2707
500+
$0.2626
1000+
$0.2578
Related Products

SXT32416AA38-32.000M
Suntsu Electronics, Inc.
$0.8231

SXT32415AA38-32.000M
Suntsu Electronics, Inc.
$1.2435

SXT32413AA38-32.000M
Suntsu Electronics, Inc.
$0.8618

SXT32412ED16-40.000M
Suntsu Electronics, Inc.
$1.1421

SXT32411BB27-52.000M
Suntsu Electronics, Inc.
$0.9520

SXT32417BA16-22.1184M
Suntsu Electronics, Inc.
$0.9311
Welcome back, may I help you?