
* Images are for reference only
SXT32410FC27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC27-27.000M
- JLCPCB Part #
- C5779935
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 27MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0393
200+
$0.4148
500+
$0.4019
1000+
$0.3938
Related Products

SXT32412FC27-27.000M
Suntsu Electronics, Inc.
$1.3088

SXT32418FC27-27.000M
Suntsu Electronics, Inc.
$1.4072

SXT32410FC27-24.000M
Suntsu Electronics, Inc.
$1.4718

SXT32418DA16-30.000M
Suntsu Electronics, Inc.
$0.7585

SXT32418DB07-14.31818M
Suntsu Electronics, Inc.
$0.7262

C3E-48.000-8-1520-R
AKER
$0.4228
Welcome back, may I help you?