
* Images are for reference only
SXT2248FD17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FD17-27.120M
- JLCPCB Part #
- C5779654
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 27.12MHz 80Ω 8pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3143
200+
$0.5254
500+
$0.5077
1000+
$0.4981
Related Products

SXT2248DD17-27.120M
Suntsu Electronics, Inc.
$1.1938

SXT2248FD16-27.120M
Suntsu Electronics, Inc.
$1.3127

SXT2248ED17-27.120M
Suntsu Electronics, Inc.
$1.2468

SXT22414CB16-14.7456M
Suntsu Electronics, Inc.
$0.7584

SXT22419AA48-37.400M
Suntsu Electronics, Inc.
$1.0170

SXT22418EC07-13.000M
Suntsu Electronics, Inc.
$0.9897
Welcome back, may I help you?