
* Images are for reference only
SXT32417AA16-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417AA16-29.4912M
- JLCPCB Part #
- C6706880
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 29.4912MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9482
200+
$0.3793
500+
$0.3664
1000+
$0.3600
Related Products

SXT32419AA16-29.4912M
Suntsu Electronics, Inc.
$0.9482

SXT32417CA16-29.4912M
Suntsu Electronics, Inc.
$0.9948

SXT32414AA16-29.4912M
Suntsu Electronics, Inc.
$0.9482

SXT32412AA48-27.120M
Suntsu Electronics, Inc.
$0.6621

CXAF-016000-3-AL-19
AKER
$0.4571

SXT32410DC38-24.000M
Suntsu Electronics, Inc.
$1.3323