
* Images are for reference only
SXT32410ED07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410ED07-22.1184M
- JLCPCB Part #
- C5779631
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 22.1184MHz 50Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2384
200+
$0.4941
500+
$0.4780
1000+
$0.4699
Related Products

SXT32412ED07-22.1184M
Suntsu Electronics, Inc.
$1.3434

SXT32419ED07-22.1184M
Suntsu Electronics, Inc.
$1.1432

SXT32410FD07-22.1184M
Suntsu Electronics, Inc.
$1.2950

SXT32417EA48-19.200M
Suntsu Electronics, Inc.
$1.1803

SXT3248ED16-40.000M
Suntsu Electronics, Inc.
$1.3030

SXT32418DD17-50.000M
Suntsu Electronics, Inc.
$0.7847
Welcome back, may I help you?