
* Images are for reference only
SXT22422BB17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422BB17-50.000M
- JLCPCB Part #
- C6257403
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 22pF 50MHz 50Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3106
200+
$0.5243
500+
$0.5066
1000+
$0.4969
Related Products

SXT22420BB17-50.000M
Suntsu Electronics, Inc.
$1.3106

SXT32422BB17-50.000M
Suntsu Electronics, Inc.
$0.5645

SXT22412BB17-50.000M
Suntsu Electronics, Inc.
$1.3106

SXT2248FD17-20.000M
Suntsu Electronics, Inc.
$1.4248

SXT22413BA07-13.000M
Suntsu Electronics, Inc.
$0.9826

CXAF-027000-2-AL-03
AKER
$0.6401