
* Images are for reference only
SXT2248EC16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EC16-27.000M
- JLCPCB Part #
- C5779458
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 27MHz 80Ω 8pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2789
200+
$0.5113
500+
$0.4937
1000+
$0.4856
Related Products

SXT2248EA16-27.000M
Suntsu Electronics, Inc.
$1.2517

SXT2248EC16-24.000M
Suntsu Electronics, Inc.
$1.3783

SXT2248EC17-27.000M
Suntsu Electronics, Inc.
$1.2821

SXT2248FC17-12.000M
Suntsu Electronics, Inc.
$1.0978

SXT22413DC48-14.7456M
Suntsu Electronics, Inc.
$0.7196

ECS-192.0-8-36-RWN-TR
ECS
$0.9937
Welcome back, may I help you?