
* Images are for reference only
SXT2248DB16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DB16-12.000M
- JLCPCB Part #
- C5779326
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12MHz 8pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9255
200+
$0.3693
500+
$0.3580
1000+
$0.3515
Related Products

SXT2248DB16-32.000M
Suntsu Electronics, Inc.
$1.3624

SXT2248EB16-12.000M
Suntsu Electronics, Inc.
$0.9674

SXT2248BB16-12.000M
Suntsu Electronics, Inc.
$0.8723

SXT22418DD17-50.000M
Suntsu Electronics, Inc.
$1.3930

SXT22422BB17-22.1184M
Suntsu Electronics, Inc.
$0.9577

SXT22412FE07-12.288M
Suntsu Electronics, Inc.
$1.0319
Welcome back, may I help you?