
* Images are for reference only
SXT32410CB27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CB27-24.000M
- JLCPCB Part #
- C5779102
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 24MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2730
200+
$0.5076
500+
$0.4915
1000+
$0.4834
Related Products

SXT32410CB27-25.000M
Suntsu Electronics, Inc.
$0.8299

SXT32410EB27-24.000M
Suntsu Electronics, Inc.
$1.3793

SXT32410CB07-24.000M
Suntsu Electronics, Inc.
$1.2649

3225S43000BMDAHDGEE-TR
Hong Kong X'Tals Limited
$0.4560

SXT3249DB48-13.560M
Suntsu Electronics, Inc.
$0.5431

EA2532LA18-24.000M TR
Abracon LLC
$0.7171
Welcome back, may I help you?