
* Images are for reference only
SXT22410DC38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DC38-20.000M
- JLCPCB Part #
- C6247857
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 20MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9651
200+
$0.3861
500+
$0.3732
1000+
$0.3668
Related Products

SXT22418DC38-20.000M
Suntsu Electronics, Inc.
$0.9651

SXT22410FC38-20.000M
Suntsu Electronics, Inc.
$1.0632

SXT22419DC38-20.000M
Suntsu Electronics, Inc.
$1.0616

SXT22418EB17-24.000M
Suntsu Electronics, Inc.
$0.9957

SXT22418EA16-13.000M
Suntsu Electronics, Inc.
$0.9732

SXT22421BA16-50.000M
Suntsu Electronics, Inc.
$1.2981