
* Images are for reference only
SXTHM212FD274-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM212FD274-12.000M
- JLCPCB Part #
- C7054212
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 12MHz 12pF 60Ω ±10ppm ±20ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4303
200+
$0.1717
500+
$0.1660
1000+
$0.1632
Related Products

SXTHM212FD074-12.000M
Suntsu Electronics, Inc.
$0.4278

SXTHM212FA274-12.000M
Suntsu Electronics, Inc.
$0.4161

SXTHM212FD174-12.000M
Suntsu Electronics, Inc.
$0.4295

SXTHM217AA384-26.000M
Suntsu Electronics, Inc.
$0.6388

LP130F35IDT
CTS Electronic Components
$0.7018

SXTHM219AA164-16.000M
Suntsu Electronics, Inc.
$0.5372
Welcome back, may I help you?