
* Images are for reference only
SXT22419EC16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EC16-13.560M
- JLCPCB Part #
- C5778213
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13.56MHz 19pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6412
200+
$0.2568
500+
$0.2472
1000+
$0.2439
Related Products

SXT22419EB16-13.560M
Suntsu Electronics, Inc.
$0.6348

SXT22419EC17-13.560M
Suntsu Electronics, Inc.
$0.6429

SXT22419EA16-13.560M
Suntsu Electronics, Inc.
$0.6267

SXT22417BA27-14.7456M
Suntsu Electronics, Inc.
$0.6768

C2E-20.000-8-1530-X-R
AKER
$0.6219

SXT22419EB17-14.7456M
Suntsu Electronics, Inc.
$0.9933
Welcome back, may I help you?