
* Images are for reference only
SXT22419CC38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CC38-20.000M
- JLCPCB Part #
- C5777973
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 19pF 20MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9986
200+
$0.3985
500+
$0.3856
1000+
$0.3791
Related Products

SXT22419CC38-26.000M
Suntsu Electronics, Inc.
$0.8082

SXT22419CC38-50.000M
Suntsu Electronics, Inc.
$1.3518

SXT22419CC38-27.000M
Suntsu Electronics, Inc.
$1.2986

SXT2248DD48-20.000M
Suntsu Electronics, Inc.
$1.3051

SXT2248FD27-27.000M
Suntsu Electronics, Inc.
$1.3760

SXT22410AA16-32.000M
Suntsu Electronics, Inc.
$0.9679
Welcome back, may I help you?