
* Images are for reference only
SXT2248CB16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CB16-27.000M
- JLCPCB Part #
- C7340609
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 27MHz 80Ω 8pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1738
200+
$0.4692
500+
$0.4531
1000+
$0.4450
Related Products

SXT2248CB16-24.000M
Suntsu Electronics, Inc.
$1.1738

SXT2248CB16-26.000M
Suntsu Electronics, Inc.
$1.0174

SXT2248FB16-27.000M
Suntsu Electronics, Inc.
$1.3431

SXT2248DC48-24.000M
Suntsu Electronics, Inc.
$1.2399

SXT22421DA48-50.000M
Suntsu Electronics, Inc.
$1.3656

SXT22410EE48-25.000M
Suntsu Electronics, Inc.
$0.8110
Welcome back, may I help you?