
* Images are for reference only
SXT22418ED38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED38-24.000M
- JLCPCB Part #
- C5777391
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 24MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0893
200+
$0.4354
500+
$0.4210
1000+
$0.4130
Related Products

SXT22418EC38-24.000M
Suntsu Electronics, Inc.
$1.0090

SXT22412ED38-24.000M
Suntsu Electronics, Inc.
$1.0187

SXT22418ED48-24.000M
Suntsu Electronics, Inc.
$1.0219

SXT22420AA07-27.000M
Suntsu Electronics, Inc.
$1.0861

SXT22410EB17-12.000M
Suntsu Electronics, Inc.
$0.9239

SXT2248DD16-40.000M
Suntsu Electronics, Inc.
$1.1408
Welcome back, may I help you?