This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPM3510AGQV-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPM3510AGQV-P
JLCPCB Part #
C5776748
Package
QFN-19(3x5)
Description
-40℃~+125℃ 1 1.15MHz 1.2A 1.6mm 3mm 4.5V~36V 580uA 5mm 810mV~32V Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization Step-down type QFN-19(3x5) DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1801
10+ $0.9858
30+ $0.8783
100+ $0.7578
500+ $0.7033
1000+ $0.6792

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons