
* Images are for reference only
SXT22418CA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CA38-24.000M
- JLCPCB Part #
- C5776361
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 24MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9120
200+
$0.3642
500+
$0.3529
1000+
$0.3465
Related Products

SXT22418FA38-24.000M
Suntsu Electronics, Inc.
$1.0442

SXT22418CA38-25.000M
Suntsu Electronics, Inc.
$0.6897

SXT32418CA38-24.000M
Suntsu Electronics, Inc.
$0.5334

SXT22418DC16-13.000M
Suntsu Electronics, Inc.
$0.9539

SXT22418AA48-12.288M
Suntsu Electronics, Inc.
$0.8250

SXT22412FD07-27.000M
Suntsu Electronics, Inc.
$1.2585
Welcome back, may I help you?