
* Images are for reference only
MP62551DGT-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP62551DGT-LF-P
- JLCPCB Part #
- C17430661
- Package
- TQFN-6(2x2)
- Description
- -40℃~+85℃ 1 1.5A 2.5V~5.5V 88mΩ Active High Load Switch TQFN-6(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5348
10+
$0.4253
30+
$0.3770
100+
$0.3190
500+
$0.2916
1000+
$0.2771
Related Products
Welcome back, may I help you?