
* Images are for reference only
MPQ6626GF-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ6626GF-AEC1-Z
- JLCPCB Part #
- C5776047
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃ 1uA 20us 27us 2V 5.5V~40V 6 600mV Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) TSSOP-28-EP Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$2.4883
50+
$2.2809
100+
$2.0476
500+
$1.8663
1000+
$1.6847
Related Products
Welcome back, may I help you?