This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP2151GTF-15-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2151GTF-15-Z
JLCPCB Part #
C5775881
Package
SOT-563
Description
-40℃~+125℃@(TJ) 1 1.1MHz 1.5V 1A 2.5V~5.5V Buck Buck Built-in Fixed Yes SOT-563 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8783
100+ $0.7363
500+ $0.6070
1000+ $0.5425

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons