
* Images are for reference only
SXT22417DD48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DD48-16.384M
- JLCPCB Part #
- C5775844
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16.384MHz 17pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2076
200+
$0.4821
500+
$0.4660
1000+
$0.4579
Related Products

SXT32417DD48-16.384M
Suntsu Electronics, Inc.
$1.2076

SXT22417DD38-16.384M
Suntsu Electronics, Inc.
$1.2044

SXT22417DA48-16.384M
Suntsu Electronics, Inc.
$1.1335

SXT22418EC27-22.1184M
Suntsu Electronics, Inc.
$1.1641

SXT22412FC27-12.000M
Suntsu Electronics, Inc.
$1.2528

SXT22419DD16-50.000M
Suntsu Electronics, Inc.
$1.3914
Welcome back, may I help you?