
* Images are for reference only
SXT22413CA27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CA27-16.384M
- JLCPCB Part #
- C5774926
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 13pF 16.384MHz ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0506
200+
$0.4190
500+
$0.4061
1000+
$0.3980
Related Products

SXT32413CA27-16.384M
Suntsu Electronics, Inc.
$1.0506

SXT22419CA27-16.384M
Suntsu Electronics, Inc.
$1.0506

SXT22413CB27-16.384M
Suntsu Electronics, Inc.
$1.0748

SXT22411CB27-14.31818M
Suntsu Electronics, Inc.
$1.1924

SXT2248DD07-12.000M
Suntsu Electronics, Inc.
$0.9443

SXT22419CB16-19.200M
Suntsu Electronics, Inc.
$1.2182
Welcome back, may I help you?