
* Images are for reference only
SXT22412FC48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC48-50.000M
- JLCPCB Part #
- C5774433
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 50MHz 50Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4919
200+
$0.5958
500+
$0.5765
1000+
$0.5668
Related Products

SXT22412FA48-50.000M
Suntsu Electronics, Inc.
$1.4693

SXT22412CC48-50.000M
Suntsu Electronics, Inc.
$1.3563

SXT22412FB48-50.000M
Suntsu Electronics, Inc.
$1.4806

Q 37,40-JXS22-12-10/10-FU-WA-LF
Jauch Quartz
$1.2691

SXT22410DD27-16.000M
Suntsu Electronics, Inc.
$0.7202

SXT22410EE27-38.400M
Suntsu Electronics, Inc.
$1.2384
Welcome back, may I help you?