
* Images are for reference only
SXT22412CC48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CC48-50.000M
- JLCPCB Part #
- C7034763
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 50MHz 50Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3499
200+
$0.5384
500+
$0.5207
1000+
$0.5127
Related Products

SXT22412CB48-50.000M
Suntsu Electronics, Inc.
$1.3387

SXT22411CC48-50.000M
Suntsu Electronics, Inc.
$1.3499

SXT22417CC48-50.000M
Suntsu Electronics, Inc.
$1.3499

SXT22421CA17-13.000M
Suntsu Electronics, Inc.
$0.9048

SXT22410FC48-25.000M
Suntsu Electronics, Inc.
$0.8341

SXT22422BB48-12.288M
Suntsu Electronics, Inc.
$0.8453