
* Images are for reference only
STH11K33R27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STH11K33R27-38.400M
- JLCPCB Part #
- C7324929
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 2mA 3.3V 38.4MHz Clipped sine wave ±1ppm SMD1612-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4751
200+
$3.3826
500+
$3.2696
1000+
$3.2131
Related Products

STH11K33R07-38.400M
Suntsu Electronics, Inc.
$7.5919

STH11K33F27-38.400M
Suntsu Electronics, Inc.
$8.5348

STH11K33O27-38.400M
Suntsu Electronics, Inc.
$8.2975

STH11K33R38-38.400M
Suntsu Electronics, Inc.
$8.7689

QTT161-38.400MBS-T
QST Products, LLC
$3.6555

STH11K33F16-38.400M
Suntsu Electronics, Inc.
$7.9455
Welcome back, may I help you?