
* Images are for reference only
SXT22410DC17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DC17-26.000M
- JLCPCB Part #
- C5773452
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 26MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7546
200+
$0.3015
500+
$0.2919
1000+
$0.2870
Related Products

SXT32410DC17-26.000M
Suntsu Electronics, Inc.
$0.8207

SXT22410EC17-26.000M
Suntsu Electronics, Inc.
$0.7901

SXT22410DC17-16.000M
Suntsu Electronics, Inc.
$1.4801

SXT22418CC17-14.7456M
Suntsu Electronics, Inc.
$0.7997

SXT22412DD07-16.000M
Suntsu Electronics, Inc.
$1.4914

SXT22410FB27-40.000M
Suntsu Electronics, Inc.
$1.5011
Welcome back, may I help you?