
* Images are for reference only
SXT22410CB07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CB07-20.000M
- JLCPCB Part #
- C5773224
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 20MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9163
200+
$0.3662
500+
$0.3533
1000+
$0.3485
Related Products

SXT22410CC07-20.000M
Suntsu Electronics, Inc.
$0.9276

SXT22410BB07-20.000M
Suntsu Electronics, Inc.
$0.8937

SXT22410CB07-27.000M
Suntsu Electronics, Inc.
$2.0971

SXT2248CB17-16.000M
Suntsu Electronics, Inc.
$0.7969

SXT22412FA17-22.1184M
Suntsu Electronics, Inc.
$1.3696

SXT22412DD17-12.288M
Suntsu Electronics, Inc.
$0.9228
Welcome back, may I help you?