
* Images are for reference only
SXT22411AA38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411AA38-32.000M
- JLCPCB Part #
- C5773067
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 11pF 32MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0216
200+
$0.4077
500+
$0.3948
1000+
$0.3884
Related Products

SXT22417AA38-32.000M
Suntsu Electronics, Inc.
$1.0635

SXT22411BA38-32.000M
Suntsu Electronics, Inc.
$1.1070

SXT11411AA38-32.000M
Suntsu Electronics, Inc.
$0.9636

SXT2248FB48-24.576M
Suntsu Electronics, Inc.
$1.4051

SXT22421BA27-12.288M
Suntsu Electronics, Inc.
$0.8331

SXT22419CA16-19.200M
Suntsu Electronics, Inc.
$1.2069
Welcome back, may I help you?