
* Images are for reference only
SXT22411AA07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411AA07-26.000M
- JLCPCB Part #
- C5773017
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 11pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6813
200+
$0.2716
500+
$0.2635
1000+
$0.2587
Related Products

SXT22411BA07-26.000M
Suntsu Electronics, Inc.
$0.7407

SXT22410AA07-26.000M
Suntsu Electronics, Inc.
$0.6813

SXT22412AA07-26.000M
Suntsu Electronics, Inc.
$1.0235

SXT22421BB48-16.384M
Suntsu Electronics, Inc.
$1.0299

SXT22410EA38-24.576M
Suntsu Electronics, Inc.
$2.2558

SXT22410DC48-27.000M
Suntsu Electronics, Inc.
$2.2108
Welcome back, may I help you?