
* Images are for reference only
SXT21418EE16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EE16-48.000M
- JLCPCB Part #
- C5771592
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 18pF 48MHz 60Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4336
200+
$0.5719
500+
$0.5525
1000+
$0.5445
Related Products

SXT2148EE16-48.000M
Suntsu Electronics, Inc.
$1.5770

SXT21418FD16-48.000M
Suntsu Electronics, Inc.
$1.4948

SXT21410EE17-48.000M
Suntsu Electronics, Inc.
$1.2162

SXT2148BA27-25.000M
Suntsu Electronics, Inc.
$0.9182

SXT21410FD27-16.000M
Suntsu Electronics, Inc.
$1.2484

SXT2148FB17-24.576M
Suntsu Electronics, Inc.
$1.6140
Welcome back, may I help you?