
* Images are for reference only
SXT2148EE16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EE16-48.000M
- JLCPCB Part #
- C5771911
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 48MHz 60Ω 8pF ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5733
200+
$0.6284
500+
$0.6075
1000+
$0.5962
Related Products

SXT2148EA16-48.000M
Suntsu Electronics, Inc.
$1.5058

SXT1148EE16-48.000M
Suntsu Electronics, Inc.
$0.9610

SXT2148FE16-48.000M
Suntsu Electronics, Inc.
$1.6569

402F19212IJR
CTS Electronic Components
$0.9964

SXT21419AA16-26.000M
Suntsu Electronics, Inc.
$2.1711

SXT21410EA27-25.000M
Suntsu Electronics, Inc.
$1.1426