
* Images are for reference only
SXT21418EC07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EC07-27.000M
- JLCPCB Part #
- C5771533
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 18pF 27MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4825
200+
$0.9905
500+
$0.9584
1000+
$0.9408
Related Products

SXT21418ED07-27.000M
Suntsu Electronics, Inc.
$2.5097

SXT21418FC07-27.000M
Suntsu Electronics, Inc.
$2.6187

SXT21418EC07-25.000M
Suntsu Electronics, Inc.
$2.2677

SXT21410BB48-22.1184M
Suntsu Electronics, Inc.
$1.2196

SXT21413BA16-16.000M
Suntsu Electronics, Inc.
$0.8334

SXT21419DB16-24.000M
Suntsu Electronics, Inc.
$1.4200
Welcome back, may I help you?