
* Images are for reference only
SXT21417EE48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417EE48-18.432M
- JLCPCB Part #
- C5771166
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 17pF 18.432MHz 200Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4246
200+
$0.5686
500+
$0.5492
1000+
$0.5411
Related Products

SXT21417EC48-18.432M
Suntsu Electronics, Inc.
$1.4068

SXT21417ED48-18.432M
Suntsu Electronics, Inc.
$1.4149

SXT21417EA48-18.432M
Suntsu Electronics, Inc.
$1.3907

SXT21412ED07-24.000M
Suntsu Electronics, Inc.
$1.5635

SXT21413AA27-25.000M
Suntsu Electronics, Inc.
$1.3729

ECS-250-8-37B2-RWY-TR
ECS
$0.7107
Welcome back, may I help you?