
* Images are for reference only
SXT21420BA17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420BA17-37.400M
- JLCPCB Part #
- C5771126
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 20pF 37.4MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1195
200+
$0.4478
500+
$0.4333
1000+
$0.4253
Related Products

SXT21420CA17-37.400M
Suntsu Electronics, Inc.
$1.1421

SXT21410BA17-37.400M
Suntsu Electronics, Inc.
$0.7845

SXT22420BA17-37.400M
Suntsu Electronics, Inc.
$1.0261

SXT21419DD16-22.1184M
Suntsu Electronics, Inc.
$1.0953

SXT21418BB48-24.000M
Suntsu Electronics, Inc.
$0.9182

SXT2148DD07-26.000M
Suntsu Electronics, Inc.
$1.4900
Welcome back, may I help you?