
* Images are for reference only
SXT21420AA48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420AA48-48.000M
- JLCPCB Part #
- C7331856
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 20pF 48MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2998
200+
$0.5193
500+
$0.5017
1000+
$0.4937
Related Products

SXT21420AA48-25.000M
Suntsu Electronics, Inc.
$2.1475

SXT21420AA48-26.000M
Suntsu Electronics, Inc.
$2.3142

SXT21420AA48-16.000M
Suntsu Electronics, Inc.
$1.2998

SXT21410BB16-24.000M
Suntsu Electronics, Inc.
$1.5930

XZBBBCNANF-26.000000
TAITIEN Elec
$1.1940

SXT2148CC16-16.000M
Suntsu Electronics, Inc.
$1.1187
Welcome back, may I help you?