
* Images are for reference only
SXT21417DB38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DB38-24.000M
- JLCPCB Part #
- C5771063
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 17pF 24MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4483
200+
$0.5781
500+
$0.5587
1000+
$0.5490
Related Products

SXT21417DB38-25.000M
Suntsu Electronics, Inc.
$2.3525

SXT21410DB38-24.000M
Suntsu Electronics, Inc.
$2.0344

SXT21417DB38-26.000M
Suntsu Electronics, Inc.
$2.5963

SXT21416CC27-18.432M
Suntsu Electronics, Inc.
$1.3450

SXT21412DC16-37.400M
Suntsu Electronics, Inc.
$0.8542

SXT21411CC07-22.1184M
Suntsu Electronics, Inc.
$1.2530
Welcome back, may I help you?