
* Images are for reference only
SXT21419ED38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419ED38-22.1184M
- JLCPCB Part #
- C5771056
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 19pF 22.1184MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1904
200+
$0.4749
500+
$0.4587
1000+
$0.4523
Related Products

SXT22419ED38-22.1184M
Suntsu Electronics, Inc.
$1.1904

SXT21419EC38-22.1184M
Suntsu Electronics, Inc.
$1.1694

SXT21419ED48-22.1184M
Suntsu Electronics, Inc.
$1.1936

SXT21418DD16-25.000M
Suntsu Electronics, Inc.
$2.4033

FA-128 25.0000MD20X-E0
Seiko Epson
$0.1678

SXT21415CB48-16.384M
Suntsu Electronics, Inc.
$1.0854
Welcome back, may I help you?