
* Images are for reference only
SXT21416BA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BA17-50.000M
- JLCPCB Part #
- C5770712
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16pF 50MHz 60Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4463
200+
$0.5766
500+
$0.5573
1000+
$0.5492
Related Products

SXT21416DA17-50.000M
Suntsu Electronics, Inc.
$1.5091

SXT21417BA17-50.000M
Suntsu Electronics, Inc.
$1.4463

SXT21412BA17-50.000M
Suntsu Electronics, Inc.
$1.4463

8Y-38.400METQ-T
TXC Corp
$1.8602

SXT21412FE17-22.1184M
Suntsu Electronics, Inc.
$1.4125

SXT21418CC16-26.000M
Suntsu Electronics, Inc.
$2.3080
Welcome back, may I help you?