
* Images are for reference only
SXT21415DB17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415DB17-50.000M
- JLCPCB Part #
- C5770634
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 15pF 50MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5227
200+
$0.6075
500+
$0.5882
1000+
$0.5769
Related Products

SXT21415BB17-50.000M
Suntsu Electronics, Inc.
$1.4583

SXT21415DB27-50.000M
Suntsu Electronics, Inc.
$1.5243

SXT21415DB07-50.000M
Suntsu Electronics, Inc.
$1.5179

SXT21420AA16-50.000M
Suntsu Electronics, Inc.
$1.4309

SXT21410DA17-20.000M
Suntsu Electronics, Inc.
$1.7080

SXT2148EC07-27.000M
Suntsu Electronics, Inc.
$1.5405
Welcome back, may I help you?