
* Images are for reference only
SXT21412DD48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DD48-27.120M
- JLCPCB Part #
- C7326747
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 12pF 27.12MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9199
200+
$0.3680
500+
$0.3551
1000+
$0.3486
Related Products

SXT21412DB48-27.120M
Suntsu Electronics, Inc.
$1.3217

SXT21412DA48-27.120M
Suntsu Electronics, Inc.
$1.2926

SXT11412DD48-27.120M
Suntsu Electronics, Inc.
$0.9651

SXT2148CC48-24.000M
Suntsu Electronics, Inc.
$1.2426

SXT21419BB16-37.400M
Suntsu Electronics, Inc.
$1.1313

FA-128 25.0000MF10Z-AC3
Seiko Epson
$0.4714
Welcome back, may I help you?