This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MEZDPD1620AS-84E1

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MEZDPD1620AS-84E1
JLCPCB Part #
C5768199
Package
QFN-59(10x12)
Description
-40℃~+125℃ 1 1.8V 10mm 12mm 18A 4V~16V 4mm 800kHz Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、Programmable soft start、Remote sampling compensation Step-down type QFN-59(10x12) DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.2814
10+ $19.3755
30+ $17.8080
100+ $16.4397

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons