
* Images are for reference only
SMH101-LPSE-D45-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH101-LPSE-D45-SM-BK
- JLCPCB Part #
- C5755319
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 90P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.4848
200+
$12.1643
500+
$11.7584
1000+
$11.5571
Related Products

SMH101-LPSE-D41-SM-BK
Sullins Connector Solutions
$27.7739

SMH101-LPSE-D05-SM-BK
Sullins Connector Solutions
$3.6838

SMH101-LPSE-D42-SM-BK
Sullins Connector Solutions
$28.4537

MW-10-03-G-D-235-075-A-TR
Samtec
$13.5946

MW-05-03-G-D-120-065-TR
Samtec
$6.4736

SMH101-LPSE-D38-SM-BK
Sullins Connector Solutions
$11.4234
Welcome back, may I help you?