
* Images are for reference only
LPPB121NGCN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- LPPB121NGCN-RC
- JLCPCB Part #
- C5751860
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 12P 1A 2.2mm Gold Right Angle Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3923
200+
$0.9550
500+
$0.9228
1000+
$0.9082
Welcome back, may I help you?