
* Images are for reference only
LPPB191NGCN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- LPPB191NGCN-RC
- JLCPCB Part #
- C6287158
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 19P 1A 2.2mm Gold Right Angle Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2114
200+
$1.2817
500+
$1.2383
1000+
$1.2174
Related Products

LPPB491NGCN-RC
Sullins Connector Solutions
$6.8440

LPPB181NGCN-RC
Sullins Connector Solutions
$3.0264

LPPB091NGCN-RC
Sullins Connector Solutions
$1.9683

851-91-038-20-001000
Mill-Max Mfg. Corp.
$26.2695

851-93-040-20-001000
Mill-Max Mfg. Corp.
$26.3033

853-47-056-20-001000
Mill-Max Mfg. Corp.
$32.5281