
* Images are for reference only
SFM210-LPSE-D31-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D31-ST-BK
- JLCPCB Part #
- C5746945
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.1mm 62P Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0066
200+
$9.5791
500+
$9.2593
1000+
$9.1010
Related Products

SFM210-LPSE-D34-ST-BK
Sullins Connector Solutions
$26.3710

SFM210-LPSE-D36-ST-BK
Sullins Connector Solutions
$27.8601

SFM210-LPSE-D11-ST-BK
Sullins Connector Solutions
$8.8652

SFM210-LPPE-D22-ST-BK
Sullins Connector Solutions
$9.0849

861-13-009-10-002000
Mill-Max Mfg. Corp.
$19.9705

861-83-004-10-001101
Preci-Dip
$2.3661
Welcome back, may I help you?