
* Images are for reference only
SFM210-LPSE-D11-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D11-ST-BK
- JLCPCB Part #
- C6479471
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.1mm 22P Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8188
200+
$3.5186
500+
$3.4013
1000+
$3.3434
Related Products

SFM210-LPSE-D21-ST-BK
Sullins Connector Solutions
$16.3844

SFM210-LPSE-D46-ST-BK
Sullins Connector Solutions
$32.3366

SFM210-LPSE-D22-ST-BK
Sullins Connector Solutions
$16.9966

861-83-026-10-001101
Preci-Dip
$15.1955

861-13-024-10-002000
Mill-Max Mfg. Corp.
$28.3426

SFM210-LPPE-D04-ST-BK
Sullins Connector Solutions
$1.9376
Welcome back, may I help you?