* Images are for reference only
SCE120MA3CK1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120MA3CK1B
- JLCPCB Part #
- C5746413
- Package
- -
- Description
- 75dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE120MA3CK1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120MA3CK1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120MA3CK1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120MA3CK1B datasheets or manufacturer documentation.
Datasheet: SCE120MA3CK1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE016XD3QP1B
Mallory Sonalert Products Inc
$144.513
-
SBT12XLMSPPC
Mallory Sonalert Products Inc
$102.621
-
SCE028LD2VC3S
Mallory Sonalert Products Inc
$94.866
-
MSS5PLHFP
Mallory Sonalert Products Inc
$28.563
-
MSS5CMCSP
Mallory Sonalert Products Inc
$80.928
-
SBT12DLMCTPC
Mallory Sonalert Products Inc
$102.621